+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM164146

XPRO module; expansion board; ATSHA204,BM71; Bluetooth; 3.3VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DM164146
TME Symbol:
DM164146

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
ATSHA204, BM71
Connection
USB micro, XPRO socket
Kind of module
Bluetooth
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight28.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
DM164146
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 37.00 USDGross price for quantities from 1 pcs - 37.00 USD