+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM1TA1000

Transformer: current; DM; I AC: 1kA; 10VA; 114x50x144mm; Class: 1

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM1TA1000
TME Symbol:
DM1TA1000

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
1kA
Power
10VA
Body dimensions
114x50x144mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.012 kg
Certificates
EAN code8013975178638
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM1TA1000
0 in TME stock
Net price for quantities from 1 pcs - 253.09 USDGross price for quantities from 1 pcs - 253.09 USD
Net price for quantities from 5 pcs - 238.38 USDGross price for quantities from 5 pcs - 238.38 USD
Net price for quantities from 10 pcs - 223.66 USDGross price for quantities from 10 pcs - 223.66 USD
No. of pieces (Multiplicity: 1)