+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA-3

Ammeter; digital,mounting; 0÷20A; for DIN rail mounting; LED


Manufacturer: F&F

Manufacturer part number:
DMA-3
TME Symbol:
DMA-3

Specification

Manufacturer
F&F
Type of meter
ammeter
Kind of meter
digital, mounting
AC current measuring range
0...20A
Mounting
for DIN rail mounting
Measurement
AC current
Kind of network
three-phase
Kind of display used
LED
Display parameters
3 digit
Operating frequency
45...55Hz
IP rating
IP20
Kind of measurement
direct
Measurement accuracy
±1%
Supply voltage
  • 100...265V AC
Gross weight199.72 g
EAN code5908312592228

WATCH VIDEO

See other products in this category: Ammeters F&F,
*
DMA-3
2 in TME stock
Net price for quantities from 1 pcs - 92.60 USDGross price for quantities from 1 pcs - 92.60 USD
Net price for quantities from 5 pcs - 86.42 USDGross price for quantities from 5 pcs - 86.42 USD
Net price for quantities from 10 pcs - 80.25 USDGross price for quantities from 10 pcs - 80.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.