+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA30P1200HB

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 370A; TO247-3; tube


Manufacturer: IXYS

Manufacturer part number:
DMA30P1200HB
TME Symbol:
DMA30P1200HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
double series
Max. forward impulse current
370A
Case
TO247-3
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA30P1200HB
0 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 3 pcs - 4.21 USDGross price for quantities from 3 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 30 pcs - 3.35 USDGross price for quantities from 30 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.