+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA30P1600HB

Diode: rectifying; THT; 1.6kV; 30A; Ifsm: 370A; TO247-3; tube


Manufacturer: IXYS

Manufacturer part number:
DMA30P1600HB
TME Symbol:
DMA30P1600HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
30A
Semiconductor structure
double series
Max. forward impulse current
370A
Case
TO247-3
Kind of package
tube
Gross weight6.08 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA30P1600HB
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 3 pcs - 5.07 USDGross price for quantities from 3 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
Net price for quantities from 30 pcs - 4.02 USDGross price for quantities from 30 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs