+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA30P1600HR

Diode: rectifying; THT; 1.6kV; 30A; Ifsm: 255A; ISO247™; tube; 115W


Manufacturer: IXYS

Manufacturer part number:
DMA30P1600HR
TME Symbol:
DMA30P1600HR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
30A
Semiconductor structure
double series
Max. forward impulse current
255A
Case
ISO247™
Kind of package
tube
Max. forward voltage
1.23V
Power dissipation
115W
Gross weight4.13 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA30P1600HR
30 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 3 pcs - 8.81 USDGross price for quantities from 3 pcs - 8.81 USD
Net price for quantities from 10 pcs - 7.78 USDGross price for quantities from 10 pcs - 7.78 USD
Net price for quantities from 30 pcs - 6.99 USDGross price for quantities from 30 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs