+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA50I800HA

Diode: rectifying; THT; 800V; 50A; Ifsm: 500A; TO247-2; tube


Manufacturer: IXYS

Manufacturer part number:
DMA50I800HA
TME Symbol:
DMA50I800HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
50A
Semiconductor structure
single diode
Max. forward impulse current
0.5kA
Case
TO247-2
Kind of package
tube
Gross weight5.895 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA50I800HA
257 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 3 pcs - 3.79 USDGross price for quantities from 3 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 30 pcs - 3.35 USDGross price for quantities from 30 pcs - 3.35 USD
Net price for quantities from 120 pcs - 3.03 USDGross price for quantities from 120 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs