+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA50P1200HR

Diode: rectifying; THT; 1.2kV; 50A; Ifsm: 555A; ISO247™; tube; 210W


Manufacturer: IXYS

Manufacturer part number:
DMA50P1200HR
TME Symbol:
DMA50P1200HR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
50A
Semiconductor structure
double series
Max. forward impulse current
555A
Case
ISO247™
Kind of package
tube
Max. forward voltage
1.28V
Power dissipation
210W
Gross weight4.13 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA50P1200HR
42 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 11.29 USDGross price for quantities from 3 pcs - 11.29 USD
Net price for quantities from 10 pcs - 9.98 USDGross price for quantities from 10 pcs - 9.98 USD
Net price for quantities from 30 pcs - 8.97 USDGross price for quantities from 30 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs