+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA80I1600HA

Diode: rectifying; THT; 1.6kV; 80A; Ifsm: 1.3kA; TO247-2; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
DMA80I1600HA
TME Symbol:
DMA80I1600HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
80A
Max. forward impulse current
1.3kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.17V
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA80I1600HA
0 in TME stock
Net price for quantities from 300 pcs - 3.06 USDGross price for quantities from 300 pcs - 3.06 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.