+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA90U1800LB-TUB

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 90A; Ifsm: 350A


Manufacturer: IXYS

Manufacturer part number:
DMA90U1800LB-TUB
TME Symbol:
DMA90U1800LB-TUB

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
90A
Max. forward impulse current
350A
Electrical mounting
SMT
Max. forward voltage
1.26V
Case
SMPD
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
DMA90U1800LB-TUB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.65 USDGross price for quantities from 1 pcs - 31.65 USD
Net price for quantities from 10 pcs - 22.95 USDGross price for quantities from 10 pcs - 22.95 USD
Net price for quantities from 20 pcs - 21.62 USDGross price for quantities from 20 pcs - 21.62 USD
Net price for quantities from 40 pcs - 20.33 USDGross price for quantities from 40 pcs - 20.33 USD
Net price for quantities from 60 pcs - 19.77 USDGross price for quantities from 60 pcs - 19.77 USD
Net price for quantities from 100 pcs - 19.22 USDGross price for quantities from 100 pcs - 19.22 USD