+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMC1028UFDB-7

Transistor: N/P-MOSFET; unipolar; 12V; 6A; 1.36W; U-DFN2020-6


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC1028UFDB-7
TME Symbol:
DMC1028UFDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
12V
Drain current
6A
Power dissipation
1.36W
Case
U-DFN2020-6
On-state resistance
17mΩ
Mounting
SMD
Gate charge
18.5nC
Kind of channel
enhancement
Gross weight0.021 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC1028UFDB-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
Net price for quantities from 6000 pcs - 0.36 USDGross price for quantities from 6000 pcs - 0.36 USD
Net price for quantities from 15000 pcs - 0.34 USDGross price for quantities from 15000 pcs - 0.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.