+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMC3026LSD-13

Transistor: N/P-MOSFET; unipolar; 30V; 6.5A; 1.2W; SO8

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC3026LSD-13
TME Symbol:
DMC3026LSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
6.5A
Power dissipation
1.2W
Case
SO8
On-state resistance
19mΩ
Mounting
SMD
Kind of channel
enhancement
Gross weight0.12 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC3026LSD-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 7500 pcs - 0.25 USDGross price for quantities from 7500 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
Net price for quantities from 12500 pcs - 0.24 USDGross price for quantities from 12500 pcs - 0.24 USD
Net price for quantities from 17500 pcs - 0.24 USDGross price for quantities from 17500 pcs - 0.24 USD
Net price for quantities from 25000 pcs - 0.23 USDGross price for quantities from 25000 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 500)