+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMC31D5UDJ-7B

Transistor: N/P-MOSFET; unipolar; 350mW; SOT963


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC31D5UDJ-7B
TME Symbol:
DMC31D5UDJ-7B

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Power dissipation
0.35W
Case
SOT963
Mounting
SMD
Gate charge
0.38nC
Gross weight0.015 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC31D5UDJ-7B
0 in TME stock
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.