+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMECD

Data logger; IP20,IP40 from the front; Display: LCD; -20÷60°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DMECD
TME Symbol:
DMECD

Specification

Manufacturer
LOVATO ELECTRIC
Type of meter
data logger
IP rating
IP20, IP40 from the front
Kind of display used
LCD
Body dimensions
71.6x98.3x63mm
Interface
RS485
Operating temperature
-20...60°C
Mounting
for DIN rail mounting
Illumination
yes
Input
programmable digital x8
Supply voltage
  • 100...240V AC
  • 110...250V DC
Gross weight250 g
EAN code8013975182178

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others LOVATO ELECTRIC,
*
DMECD
0 in TME stock
Net price for quantities from 1 pcs - 376.27 USDGross price for quantities from 1 pcs - 376.27 USD
Net price for quantities from 3 pcs - 351.19 USDGross price for quantities from 3 pcs - 351.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.