+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMG1016V-7

Transistor: N/P-MOSFET; unipolar; 20/-20V; 0.63/-0.46A; 0.53W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMG1016V-7
TME Symbol:
DMG1016V-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
0.63/-0.46A
Power dissipation
0.53W
Case
SOT563
Gate-source voltage
±6V
On-state resistance
0.4/0.7Ω
Mounting
SMD
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMG1016V-7
1324 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 21000 pcs - 0.09 USDGross price for quantities from 21000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs