+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMG4800LSD-13

Transistor: N-MOSFET x2; unipolar; 30V; 8.4A; 1.5W; SO8

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMG4800LSD-13
TME Symbol:
DMG4800LSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
8.4A
Power dissipation
1.5W
Case
SO8
Gate-source voltage
±25V
On-state resistance
22mΩ
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight0.134 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMG4800LSD-13
443 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 7500 pcs - 0.19 USDGross price for quantities from 7500 pcs - 0.19 USD
Net price for quantities from 25000 pcs - 0.17 USDGross price for quantities from 25000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs