+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMHC6070LSD-13

Transistor: N/P-MOSFET; unipolar; 60/-60V; 3.3/-2.5A; Idm: 15÷-12A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMHC6070LSD-13
TME Symbol:
DMHC6070LSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
60/-60V
Drain current
3.3/-2.5A
Pulsed drain current
15...-12A
Power dissipation
1.6W
Case
SO8
Gate-source voltage
±20V
On-state resistance
120/250mΩ
Mounting
SMD
Gate charge
11.5/8.9nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMHC6070LSD-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.