+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMK00R1

Voltmeter; digital,mounting; 15÷660V; on panel; True RMS; LED


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DMK00R1
TME Symbol:
DMK00R1

Specification

Manufacturer
LOVATO ELECTRIC
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
15...660V
AC voltage measuring accuracy
±(0.25% + 1 digit)
Mounting
on panel
True effective value measurement
True RMS
Kind of display used
LED
Kind of network
single-phase
Measurement
AC voltage
Operating frequency
45...65Hz
Output
relay
IP rating
IP20 at terminal side, IP54 (from the front)
Mounting hole dimensions
91x45mm
Dimensions (W x H x D)
96x48mm
Gross weight322.78 g
EAN code8013975154670

WATCH VIDEO

See other products in this category: Voltmeters LOVATO ELECTRIC,
*
DMK00R1
0 in TME stock
Net price for quantities from 1 pcs - 121.04 USDGross price for quantities from 1 pcs - 121.04 USD
Net price for quantities from 3 pcs - 115.93 USDGross price for quantities from 3 pcs - 115.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.