+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMM-B-11A

Fuse: fuse; industrial; 11A; 1000VAC; 1000VDC; quick blow


Manufacturer: BUSSMANN

Manufacturer part number:
DMM-B-11A
TME Symbol:
DMM-B-11A

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
11A
Rated voltage
1kV AC/1kV DC
Fuse characteristics
quick blow
Fuse size
10.3x38mm
Fuses application
multimeter protection
Gross weight8.235 g
See other products in this category: Other Fuses BUSSMANN,
*
DMM-B-11A
155 in TME stock
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 17.50 USD
Net price for quantities from 10 pcs - 15.89 USDGross price for quantities from 10 pcs - 15.89 USD
Net price for quantities from 50 pcs - 14.81 USDGross price for quantities from 50 pcs - 14.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs