+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMM-B-44/100

Fuse: fuse; industrial; 440mA; 1000VAC; 1000VDC; quick blow


Manufacturer: BUSSMANN

Manufacturer part number:
DMM-B-44/100
TME Symbol:
DMM-B-44/100

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.44A
Rated voltage
1kV AC/1kV DC
Fuse characteristics
quick blow
Fuse size
10x35mm
Fuses application
multimeter protection
Gross weight6.71 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
DMM-B-44/100
424 in TME stock
Net price for quantities from 1 pcs - 18.44 USDGross price for quantities from 1 pcs - 18.44 USD
Net price for quantities from 5 pcs - 17.64 USDGross price for quantities from 5 pcs - 17.64 USD
Net price for quantities from 10 pcs - 16.84 USDGross price for quantities from 10 pcs - 16.84 USD
Net price for quantities from 20 pcs - 15.77 USDGross price for quantities from 20 pcs - 15.77 USD
Net price for quantities from 50 pcs - 14.70 USDGross price for quantities from 50 pcs - 14.70 USD
Net price for quantities from 100 pcs - 13.09 USDGross price for quantities from 100 pcs - 13.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs