+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMN2024UVT-13

Transistor: N-MOSFET x2; unipolar; 20V; 5A; Idm: 35A; 1.6W; TSOT26

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN2024UVT-13
TME Symbol:
DMN2024UVT-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
5A
Pulsed drain current
35A
Power dissipation
1.6W
Case
TSOT26
Gate-source voltage
±10V
On-state resistance
34mΩ
Mounting
SMD
Gate charge
7.1nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMN2024UVT-13
0 in TME stock
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.