+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMN33D9LV-7

Transistor: N-MOSFET x2; unipolar; 30V; 200mA; Idm: 0.8A; 200mW


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN33D9LV-7
TME Symbol:
DMN33D9LV-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
0.2A
Pulsed drain current
0.8A
Power dissipation
0.2W
Case
SOT563
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
1.23nC
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMN33D9LV-7
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.