+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMN3401LDW-13

Transistor: N-MOSFET x2; unipolar; 30V; 600mA; Idm: 4A; 350mW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN3401LDW-13
TME Symbol:
DMN3401LDW-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
0.6A
Pulsed drain current
4A
Power dissipation
0.35W
Case
SOT363
Gate-source voltage
±20V
On-state resistance
0.7Ω
Mounting
SMD
Gate charge
1.2nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMN3401LDW-13
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.