+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMNH6021SPD-13

Transistor: N-MOSFET x2; unipolar; 60V; 25A; 1.5W; PowerDI®5060-8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMNH6021SPD-13
TME Symbol:
DMNH6021SPD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
25A
Power dissipation
1.5W
Case
PowerDI®5060-8
Gate-source voltage
±20V
On-state resistance
40mΩ
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMNH6021SPD-13
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.