+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMNH6042SSD-13

Transistor: N-MOSFET x2; unipolar; 60V; 4.4A; Idm: 35A; 2.1W; SO8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMNH6042SSD-13
TME Symbol:
DMNH6042SSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
4.4A
Pulsed drain current
35A
Power dissipation
2.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
65mΩ
Mounting
SMD
Gate charge
8.8nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMNH6042SSD-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.