+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMP1046UFDB-7

Transistor: P-MOSFET x2; unipolar; -12V; -3.8A; Idm: -15A; 2.2W

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP1046UFDB-7
TME Symbol:
DMP1046UFDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-3.8A
Pulsed drain current
-15A
Power dissipation
2.2W
Case
U-DFN2020-6
Gate-source voltage
±8V
On-state resistance
61mΩ
Mounting
SMD
Gate charge
17.9nC
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP1046UFDB-7
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.