+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMP2240UDM-7

Transistor: P-MOSFET x2; unipolar; -20V; -1.5A; 0.6W; SOT26


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP2240UDM-7
TME Symbol:
DMP2240UDM-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-1.5A
Power dissipation
0.6W
Case
SOT26
Gate-source voltage
±12V
Mounting
SMD
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP2240UDM-7
5741 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs