+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMP22D5UDJ-7A

Transistor: P-MOSFET x2; unipolar; -20V; -290mA; Idm: -1.1A; 380mW


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP22D5UDJ-7A
TME Symbol:
DMP22D5UDJ-7A

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-290mA
Pulsed drain current
-1.1A
Power dissipation
0.38W
Case
SOT963
Gate-source voltage
±8V
On-state resistance
Mounting
SMD
Gate charge
300pC
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP22D5UDJ-7A
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.