+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMP58D0SV-7

Transistor: P-MOSFET x2; unipolar; -50V; -0.16A; 0.4W; SOT563; ESD


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP58D0SV-7
TME Symbol:
DMP58D0SV-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-0.16A
Power dissipation
0.4W
Case
SOT563
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP58D0SV-7
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.