+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMS-20PC-1-DCM-B-C

Voltmeter; digital,mounting; 8÷50V; on panel; LED; 3,5 digit

Manufacturer: Murata Power Solutions

Manufacturer part number:
DMS-20PC-1-DCM-B-C
TME Symbol:
DMS-20PC-1-DCM-B-C

Specification

Manufacturer
Murata Power Solutions
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
8...50V
DC voltage measuring accuracy
±10mV
Mounting
on panel
Kind of display used
LED
Display parameters
3,5 digit
Backlight colour
blue
Digit height
9.4mm
Measurement
DC voltage
Sampling
2,5x/s
Manufacturer series
DMS-20PC-0/1/2/8-DCM
Dimensions (W x H x D)
35.1x22.4mm
Operating temperature
-25...60°C
Power supply
  • DC powered
Gross weight39.27 g

WATCH VIDEO

See other products in this category: Voltmeters Murata Power Solutions,
See other products from this series.:
*
DMS-20PC-1-DCM-B-C
13 in TME stock
Net price for quantities from 1 pcs - 75.21 USDGross price for quantities from 1 pcs - 75.21 USD
Net price for quantities from 5 pcs - 71.11 USDGross price for quantities from 5 pcs - 71.11 USD
Net price for quantities from 10 pcs - 66.91 USDGross price for quantities from 10 pcs - 66.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts