+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMS-20PC-1-FM-C

Voltmeter; digital,mounting; on panel; LED; 3,5 digit; 5VDC; ±2%


Manufacturer: Murata Power Solutions

Manufacturer part number:
DMS-20PC-1-FM-C
TME Symbol:
DMS-20PC-1-FM-C

Specification

Manufacturer
Murata Power Solutions
Type of meter
voltmeter
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LED
Display parameters
3,5 digit
Kind of network
single-phase
Measurement
DC voltage
Sampling
2,5x/s
Dimensions (W x H x D)
46.38x32.51mm
Measurement accuracy
±2%
Operating temperature
0...60°C
Supply voltage
  • 5V DC
Gross weight39.7 g

WATCH VIDEO

See other products in this category: Voltmeters Murata Power Solutions,
*
DMS-20PC-1-FM-C
7 in TME stock
Net price for quantities from 1 pcs - 72.25 USDGross price for quantities from 1 pcs - 72.25 USD
Net price for quantities from 5 pcs - 68.24 USDGross price for quantities from 5 pcs - 68.24 USD
Net price for quantities from 10 pcs - 64.23 USDGross price for quantities from 10 pcs - 64.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs