+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26043201

Grommet; elastomer thermoplastic TPE; grey; Holes no: 1; -35÷60°C


Manufacturer: SPELSBERG

Manufacturer part number:
26043201
TME Symbol:
DMS-M32

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Number of holes
1
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
14...21mm
IP rating
IP66
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Size
M32
Gross weight6.87 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
26043201
615 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 300 pcs