+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26043301

Grommet; elastomer thermoplastic TPE; grey; Holes no: 4; -35÷60°C


Manufacturer: SPELSBERG

Manufacturer part number:
26043301
TME Symbol:
DMS-M32/4

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Number of holes
4
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
3.5...6mm
IP rating
IP66
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Size
M32
Gross weight8 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
26043301
0 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.