+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMTH4014LDVWQ-13

Transistor: N-MOSFET x2; unipolar; 40V; 7.2A; Idm: 110A; 2.6W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMTH4014LDVWQ-13
TME Symbol:
DMTH4014LDVWQ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
7.2A
Pulsed drain current
110A
Power dissipation
2.6W
Case
PowerDI3333-8
Gate-source voltage
±20V
On-state resistance
25mΩ
Mounting
SMD
Gate charge
11.2nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMTH4014LDVWQ-13
0 in TME stock
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.