+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMV-1RMS

Voltmeter; digital,mounting; 100÷300V; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
DMV-1RMS
TME Symbol:
DMV-1RMS

Specification

Manufacturer
F&F
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
100...300V
Mounting
for DIN rail mounting
True effective value measurement
True RMS
Kind of display used
LED
Display parameters
3 digit
Kind of network
single-phase
Measurement
AC voltage
Operating frequency
45...55Hz
IP rating
IP20
Measurement accuracy
±1%
Supply voltage
  • 100...265V AC
Gross weight116.4 g
EAN code5908312591962

WATCH VIDEO

See other products in this category: Voltmeters F&F,
*
DMV-1RMS
4 in TME stock
Net price for quantities from 1 pcs - 72.54 USDGross price for quantities from 1 pcs - 72.54 USD
Net price for quantities from 5 pcs - 67.70 USDGross price for quantities from 5 pcs - 67.70 USD
Net price for quantities from 10 pcs - 62.87 USDGross price for quantities from 10 pcs - 62.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.