+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMV-1T

Voltmeter; digital,mounting; 12÷600V; on panel; LED; 4 digit; IP20


Manufacturer: F&F

Manufacturer part number:
DMV-1T
TME Symbol:
DMV-1T

Specification

Manufacturer
F&F
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
12...600V
Mounting
on panel
Kind of display used
LED
Display parameters
4 digit
Kind of network
single-phase
Measurement
AC voltage
IP rating
IP20
Mounting hole dimensions
66x66mm
Dimensions (W x H x D)
72x72x92mm
Measurement accuracy
±1%
Supply voltage
  • 230V AC
Gross weight181.05 g
EAN code5908312591825

WATCH VIDEO

See other products in this category: Voltmeters F&F,
*
DMV-1T
2 in TME stock
Net price for quantities from 1 pcs - 38.54 USDGross price for quantities from 1 pcs - 38.54 USD
Net price for quantities from 5 pcs - 35.97 USDGross price for quantities from 5 pcs - 35.97 USD
Net price for quantities from 10 pcs - 33.40 USDGross price for quantities from 10 pcs - 33.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.