+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-38010

Enclosure: rack cabinet; Standard: 19"; SOHO; 4U; W: 540mm; H: 241mm


Manufacturer: DIGITUS

Manufacturer part number:
DN-38010
TME Symbol:
DN-38010

Specification

Manufacturer
DIGITUS
Type of enclosure
rack cabinet
Standard
19"
Manufacturer series
SOHO
Useful height (U)
4U
Width
540mm
Height
241mm
Depth
400mm
Body colour
grey
Version
hanging
Cover colour
transparent
Kit contents
  • cylindrical lock
  • metal door with glass window
Caution!
  • Do-it-yourself kit
Gross weight11.0728 kg
Certificates
EAN code4016032493013
See other products in this category: RACK Enclosures DIGITUS,
See other products from this series.:
*
DN-38010
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.73 USDGross price for quantities from 1 pcs - 59.73 USD
Net price for quantities from 3 pcs - 55.75 USDGross price for quantities from 3 pcs - 55.75 USD