+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DN-49203

Enclosure: rack cabinet; Standard: 19"; SOHO PRO; 7U; W: 540mm


Manufacturer: DIGITUS

Manufacturer part number:
DN-49203
TME Symbol:
DN-49203

Specification

Manufacturer
DIGITUS
Type of enclosure
rack cabinet
Standard
19"
Manufacturer series
SOHO PRO
Useful height (U)
7U
Width
540mm
Height
370mm
Depth
400mm
Body colour
black
Version
hanging
Cover colour
transparent
Kit contents
  • cylindrical lock
  • metal door with glass window
Caution!
  • Do-it-yourself kit
Gross weight10.26015 kg
Certificates
EAN code4016032493716
See other products in this category: RACK Enclosures DIGITUS,
See other products from this series.:
*
DN-49203
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.86 USDGross price for quantities from 1 pcs - 69.86 USD
Net price for quantities from 3 pcs - 65.20 USDGross price for quantities from 3 pcs - 65.20 USD