+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-651121

Automation module: switch PoE Ethernet; Number of ports: 8; RJ45


Manufacturer: DIGITUS

Manufacturer part number:
DN-651121
TME Symbol:
DN-651121

Specification

Manufacturer
DIGITUS
Type of automation module
switch PoE Ethernet
Number of ports
8
Mounting
for DIN rail mounting
Connection
RJ45
IP rating
IP40
Gross weight830 g
Certificates
EAN code4016032458883
See other products in this category: Industrial Networks DIGITUS,
*
DN-651121
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order