+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-91411

Patch panel; Keystone; RACK; black; rack 19"; 1U; unshielded; 19"


Manufacturer: DIGITUS

Manufacturer part number:
DN-91411
TME Symbol:
DN-91411

Specification

Manufacturer
DIGITUS
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
black
Mounting
rack 19"
Useful height (U)
1U
Shield structure
unshielded
Number of ports
24
Standard
19"
Gross weight766.1 g
Certificates
EAN code4016032280798
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-91411
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 3 pcs - 13.94 USDGross price for quantities from 3 pcs - 13.94 USD
Net price for quantities from 5 pcs - 12.19 USDGross price for quantities from 5 pcs - 12.19 USD