+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93613-1

RJ 45 coupler; Keystone; RJ45 socket,both sides; silver; Cat 6

Manufacturer: DIGITUS

Manufacturer part number:
DN-93613-1
TME Symbol:
DN-93613-1

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ 45 coupler
Connector variant
Keystone
Colour
silver
Ethernet category
Cat 6
Enclosure material
metal
Shield structure
shielded
Connector pinout layout
8p8c
Contact material
phosphor bronze
Operating temperature
-20...70°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight9.72 g
Certificates
EAN code4016032266846
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93613-1
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 3 pcs - 1.37 USDGross price for quantities from 3 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)