+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93811

Wall socket; Keystone,angled; white; Number of ports: 2; ABS

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93811
TME Symbol:
DN-93811

Specification

Manufacturer
DIGITUS
Type of PC accessories
wall socket
Colour
white
Mounting
plaster embedded, wall mount
Number of ports
2
Enclosure material
ABS
Body dimensions
80x80mm
Operating temperature
-20...70°C
Connector variant
  • angled
  • Keystone
Gross weight63 g
Certificates
EAN code4016032305743
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93811
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 3 pcs - 2.73 USDGross price for quantities from 3 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD