+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of network accessories | RJ45 module | |
Ethernet category | Cat 6 | |
Colour | silver | |
Shield structure | shielded | |
Quantity in set/package | 5pcs. | |
Enclosure material | ABS | |
Electrical mounting | LSA, without tools | |
Wire size | 26AWG...22AWG | |
Contact material | phosphor bronze | |
Trade name | LSA connection box | |
Operating temperature | -20...70°C |