+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN2470K4-G

Transistor: N-MOSFET; unipolar; 700V; 170mA; Idm: 0.5A; 2.5W; TO252

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DN2470K4-G
TME Symbol:
DN2470K4-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
700V
Drain current
0.17A
Pulsed drain current
0.5A
Power dissipation
2.5W
Case
TO252
Gate-source voltage
±20V
On-state resistance
42Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
depletion
Manufacturer standard package
2000pcs.
Gross weight0.919 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
DN2470K4-G
616 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs