+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN2540N5-G

Transistor: N-MOSFET; unipolar; 400V; 500mA; Idm: 0.5A; 15W; TO220

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DN2540N5-G
TME Symbol:
DN2540N5-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
0.5A
Pulsed drain current
0.5A
Power dissipation
15W
Case
TO220
Gate-source voltage
±20V
On-state resistance
25Ω
Mounting
THT
Kind of package
tube
Kind of channel
depletion
Manufacturer standard package
50pcs.
Gross weight1.914 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
DN2540N5-G
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs