+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN2E2,3-1KG

Coil wire; double coated enamelled; 2.3mm; 1kg; -65÷200°C


Manufacturer: INDEL

Manufacturer part number:
DN2E2,3-1KG
TME Symbol:
DN2E2.30-1.00

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
2.3mm
Net weight
1kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
26m
Insulator material
enamel polyamidoimide
Gross weight1.0703 kg
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E2,3-1KG
2 in TME stock
Net price for quantities from 1 rol - 51.98 USDGross price for quantities from 1 rol - 51.98 USD
Net price for quantities from 3 rol - 44.69 USDGross price for quantities from 3 rol - 44.69 USD
Net price for quantities from 5 rol - 39.98 USDGross price for quantities from 5 rol - 39.98 USD
Net price for quantities from 10 rol - 35.28 USDGross price for quantities from 10 rol - 35.28 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.