+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN2E2,5-200G

Coil wire; double coated enamelled; 2.5mm; 0.2kg; -65÷200°C


Manufacturer: INDEL

Manufacturer part number:
DN2E2,5-200G
TME Symbol:
DN2E2.50-0.20

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
2.5mm
Net weight
0.2kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
4.5m
Insulator material
enamel polyamidoimide
Gross weight215.6 g
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E2,5-200G
5 in TME stock
Net price for quantities from 1 rol - 12.90 USDGross price for quantities from 1 rol - 12.90 USD
Net price for quantities from 3 rol - 11.15 USDGross price for quantities from 3 rol - 11.15 USD
Net price for quantities from 5 rol - 9.97 USDGross price for quantities from 5 rol - 9.97 USD
Net price for quantities from 10 rol - 8.80 USDGross price for quantities from 10 rol - 8.80 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.