+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300350057

T adapter; Mini-Change; PIN: 5; T; 600V; IP67; 8A


Manufacturer: MOLEX

Manufacturer part number:
1300350057

Alternative designations: 1300350057

TME Symbol:
DN3020

Specification

Manufacturer
MOLEX
Type of transition
T adapter
Manufacturer series
Mini-Change
Number of pins
5
Spatial orientation
T
Max. voltage
0.6kV
IP rating
IP67
Maximum current
8A
Alias
1300350057
Cable/adapter structure
  • 7/8" female plug straight x2
  • 7/8" male plug straight
Gross weight96.39 g
See other products in this category: 7/8" connectors MOLEX,
See other products from this series.:
*
1300350057
2 in TME stock
Net price for quantities from 1 pcs - 153.49 USDGross price for quantities from 1 pcs - 153.49 USD
Net price for quantities from 50 pcs - 133.56 USDGross price for quantities from 50 pcs - 133.56 USD
Net price for quantities from 100 pcs - 126.92 USDGross price for quantities from 100 pcs - 126.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.