+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN3545N3-G

Transistor: N-MOSFET; unipolar; 450V; 136mA; Idm: 1.6A; 740mW; TO92


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DN3545N3-G
TME Symbol:
DN3545N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
450V
Drain current
136mA
Pulsed drain current
1.6A
Power dissipation
0.74W
Case
TO92
Gate-source voltage
±20V
On-state resistance
20Ω
Mounting
THT
Kind of package
bulk
Kind of channel
depletion
Manufacturer standard package
1000pcs.
Gross weight0.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
DN3545N3-G
948 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Packaging method by the manufacturer:Bag = 1 000 pcs