+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN3765K4-G

Transistor: N-MOSFET; unipolar; 650V; 300mA; Idm: 0.5A; 2.5W; TO252

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DN3765K4-G
TME Symbol:
DN3765K4-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
0.3A
Pulsed drain current
0.5A
Power dissipation
2.5W
Case
TO252
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Kind of package
reel, tape
Kind of channel
depletion
Manufacturer standard package
2000pcs.
Gross weight1.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
DN3765K4-G
0 in TME stock
Net price for quantities from 2000 pcs - 2.45 USDGross price for quantities from 2000 pcs - 2.45 USD
No. of pieces (Multiplicity: 2 000)
Packaging method by the manufacturerReel = 2 000 pcs